1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. GPIB, Serial & Ethernet Modules
                                                                                                    Print Page

                                                                                                    778473-04

                                                                                                    Serial Interface Device, USB-232/4, USB 2.0, 4 Port

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 778473-04
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778473-04
                                                                                                    Newark Part No.13AJ3738
                                                                                                    Product RangeUSB-232/4
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    6 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1,282.350
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1,282.35
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No778473-04
                                                                                                    Newark Part No.13AJ3738
                                                                                                    Product RangeUSB-232/4
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product TypeSerial Interface Device
                                                                                                    No. of Ports4 Port
                                                                                                    Data Rate230.4Kbps
                                                                                                    Bus Connector TypeUSB 2.0
                                                                                                    Supported OSWindows
                                                                                                    For Use With-
                                                                                                    Product RangeUSB-232/4
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The USB-232/4 interface transforms your USB port into a single asynchronous serial port for communication with RS232 devices. You can use a USB-232/4 port as a standard serial port from your application, including RTS/CTS hardware handshake lines. NI serial interfaces also appear as standard COM ports for compatibility with programs that use serial communications.

                                                                                                    Technical Specifications

                                                                                                    Product Type

                                                                                                    Serial Interface Device

                                                                                                    Data Rate

                                                                                                    230.4Kbps

                                                                                                    Supported OS

                                                                                                    Windows

                                                                                                    Product Range

                                                                                                    USB-232/4

                                                                                                    No. of Ports

                                                                                                    4 Port

                                                                                                    Bus Connector Type

                                                                                                    USB 2.0

                                                                                                    For Use With

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    4 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65