ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Modular Test Systems
                                                                                                    4. Controller Accessories
                                                                                                    Print Page

                                                                                                    777643-01

                                                                                                    Terminal Block, BNC-2110, Noise Rejecting, Shielded, Test and Measurement Devices

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 777643-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No777643-01
                                                                                                    Newark Part No.13AJ3695
                                                                                                    Product RangeBNC-2110
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    20 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$743.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $743.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No777643-01
                                                                                                    Newark Part No.13AJ3695
                                                                                                    Product RangeBNC-2110
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeTerminal Block
                                                                                                    For Use WithNI Test and Measurement Devices
                                                                                                    Product RangeBNC-2110
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    777643-01 is a BNC-2110 noise rejecting, shielded BNC connector block. It can be used with various NI multifunction I/O and analog output devices. The BNC-2110 simplifies the connection of analog signals, some digital signals, and two user-defined connections to the data acquisition device while maintaining the integrity of your measurements with a shielded enclosure. It includes a DIN Rail and a desktop mount option.

                                                                                                    • 15 BNC connectors for analog input, analog o/p trigger/counter functions and user-defined signals
                                                                                                    • A spring terminal block with 30 pins for digital and timing I/O signal connections
                                                                                                    • A 68-pin I/O connector that connects to multifunction DAQ devices

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Terminal Block

                                                                                                    Product Range

                                                                                                    BNC-2110

                                                                                                    For Use With

                                                                                                    NI Test and Measurement Devices

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65