Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No777306-01Copy
Newark Part No.13AJ3676
Product RangePCI-6704
Your Part Number
No Longer Available
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No777306-01Copy
Newark Part No.13AJ3676
Product RangePCI-6704
Technical Datasheet
Product TypeAnalog Output Device
Sampling Rate-
Resolution16bit
No. of Input Channels-
No. of Output Channels32Channels
No. of I/O's-
Supply Voltage Range-
Operating Temperature Range0°C to +55°C
For Use WithNI DAQ Devices
Product RangePCI-6704
SVHCNo SVHC (08-Jul-2021)
Product Overview
The PCI-6704 is a static analogue output device that you can use for software-timed voltage and current output applications.
Technical Specifications
Product Type
Analog Output Device
Resolution
16bit
No. of Output Channels
32Channels
Supply Voltage Range
-
For Use With
NI DAQ Devices
SVHC
No SVHC (08-Jul-2021)
Sampling Rate
-
No. of Input Channels
-
No. of I/O's
-
Operating Temperature Range
0°C to +55°C
Product Range
PCI-6704
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate