ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Test Equipment Accessories
                                                                                                    4. Test Equipment Cable Assemblies
                                                                                                    Print Page

                                                                                                    195949-01

                                                                                                    Test Cable Assembly, Digital Cable, C68-C68-D4, Unshielded, 2x 68-Position VHDCI Offset, 1 m

                                                                                                    NI / EMERSON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NI / EMERSON 195949-01
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No195949-01
                                                                                                    Newark Part No.13AJ3538
                                                                                                    Product RangeC68-C68-D4
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$578.860
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $578.86
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NI / EMERSON
                                                                                                    ManufacturerNI / EMERSON
                                                                                                    Manufacturer Part No195949-01
                                                                                                    Newark Part No.13AJ3538
                                                                                                    Product RangeC68-C68-D4
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Accessory TypeDigital Cable
                                                                                                    For Use WithNI Digital I/O, Multifunction DAQ and FlexRIO Devices
                                                                                                    Product RangeC68-C68-D4
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The C68-C68-D4 Digital Cable connects NI 6535/6/7, 654x, 655x, and 657x digital instruments with other NI accessories like the CB-2162 Connector Block or SMB-2163 Terminal Block. You can also use it with certain Digital I/O Adapter Modules for FlexRIO, Digitizer Adapter Modules for FlexRIO, Signal Generator Adapter Modules for FlexRIO, and high-speed serial instruments. It is flexible and easily fits around custom test fixtures and other equipment. It is an unshielded, 50 O cable.

                                                                                                    Technical Specifications

                                                                                                    Accessory Type

                                                                                                    Digital Cable

                                                                                                    Product Range

                                                                                                    C68-C68-D4

                                                                                                    For Use With

                                                                                                    NI Digital I/O, Multifunction DAQ and FlexRIO Devices

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Prop65WarningIconPDPWARNINGProposition 65