Need more?
| Quantity | Price |
|---|---|
| 1+ | $825.180 |
Product Information
Product Overview
779140-01 is a NI‑9476 36V, 32-channel (sourcing output), 500µs C series digital module. It works with industrial logic levels and signals to connect directly to a wide array of industrial switches, transducers, and devices. Each channel is compatible with signals from 6V to 36V, based on the external power supply, and features transient overvoltage protection between the output channels and the backplane. Users can programmatically monitor the built-in overcurrent and short-circuit protection status of each channel.
- Operating temperature rating range from -40°C to 70°C
- IP40 ingress protection
Notes
Do not connect the product to signals or use for measurements within measurement categories III or IV.
Technical Specifications
C Series Digital Module
-
32Channels
-
NI CompactDAQ/CompactRIO Systems
Lead
-
-
-
-40°C to +70°C
NI-9476
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate