ALPHAWIRE
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    25LC1024-I/SM

                                                                                                    SERIAL EEPROM, 1MBIT, 20MHZ, SOIJ-8

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP 25LC1024-I/SM
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No25LC1024-I/SM
                                                                                                    Newark Part No.89H3178
                                                                                                    Product Range1Mbit SPI Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,669 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPricePromotional price
                                                                                                    1+$4.050$1.410
                                                                                                    10+$3.980$1.410
                                                                                                    25+$3.890$1.410
                                                                                                    50+$3.830$1.410
                                                                                                    180+$3.770$1.410
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.41
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No25LC1024-I/SM
                                                                                                    Newark Part No.89H3178
                                                                                                    Product Range1Mbit SPI Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC Interface TypeSPI
                                                                                                    Memory Density1Mbit
                                                                                                    Memory Size1Mbit
                                                                                                    Memory Configuration128K x 8bit
                                                                                                    EEPROM Memory Configuration128K x 8bit
                                                                                                    Memory Interface TypeSerial SPI
                                                                                                    InterfacesSerial SPI
                                                                                                    Clock Frequency Max10MHz
                                                                                                    Clock Frequency20MHz
                                                                                                    Memory Case StyleSOIJ
                                                                                                    IC Case / PackageSOIJ
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min2.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range1Mbit SPI Serial EEPROM
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Alternatives for 25LC1024-I/SM

                                                                                                    5 Products Found

                                                                                                    Product Overview

                                                                                                    The 25LC1024-I/SM is a 1Mbit serial SPI bus EEPROM (Electrically Erasable Programmable Memory) in 8 pin SOIJ package. It features page, sector and chip erase functions typically associated with flash based products. These functions are not required for byte or page write operations. The memory is accessed via a simple Serial Peripheral Interface (SPI) compatible serial bus. The bus signals required are clock input (SCK), separate data in (SI) and data out (SO) lines. Access to the device is controlled by chip select input. Communication to the device can be paused via hold pin. While the device is paused, transitions on its inputs will be ignored with exception of chip select allowing host to service higher priority interrupts. It features more than 1 million erase/write cycles and data retention is greater than 200 years.

                                                                                                    • Maximum clock speed is 20MHz
                                                                                                    • Supply voltage range from 2.5V to 5.5V
                                                                                                    • Byte and page level write operations
                                                                                                    • Low power CMOS technology
                                                                                                    • Electronic signature for device ID
                                                                                                    • Self timed erase and write cycles
                                                                                                    • Sector write protection (32Kbyte/sector)
                                                                                                    • Built-in write protection
                                                                                                    • High reliability
                                                                                                    • Operating temperature range from -40°C to 85°C

                                                                                                    Applications

                                                                                                    Embedded Design & Development, Consumer Electronics, Portable Devices, Automotive

                                                                                                    Technical Specifications

                                                                                                    IC Interface Type

                                                                                                    SPI

                                                                                                    Memory Size

                                                                                                    1Mbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    128K x 8bit

                                                                                                    Interfaces

                                                                                                    Serial SPI

                                                                                                    Clock Frequency

                                                                                                    20MHz

                                                                                                    IC Case / Package

                                                                                                    SOIJ

                                                                                                    Supply Voltage Min

                                                                                                    2.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Memory Density

                                                                                                    1Mbit

                                                                                                    Memory Configuration

                                                                                                    128K x 8bit

                                                                                                    Memory Interface Type

                                                                                                    Serial SPI

                                                                                                    Clock Frequency Max

                                                                                                    10MHz

                                                                                                    Memory Case Style

                                                                                                    SOIJ

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Product Range

                                                                                                    1Mbit SPI Serial EEPROM

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Technical Docs (4)

                                                                                                    Product Change Notice EN

                                                                                                    Miscellaneous EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    5 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product