Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNEUTRIK
Manufacturer Part NoNE8MC-B
Newark Part No.35C0563
Product RangeetherCON Series
Also Known AsGTIN UPC EAN: 7613187003721
Your Part Number
No Longer Available
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8MC-B
Newark Part No.35C0563
Product RangeetherCON Series
Also Known AsGTIN UPC EAN: 7613187003721
Technical Datasheet
Connector TypeRJ45
Modular Connector TypeRJ45 Plug
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN Category-
IP Rating-
Connector MountingCable Mount
Connector OrientationVertical
ShieldingUnshielded
MagneticsWithout Magnetics
LEDsWithout LED
Light PipesWithout Light Pipe
Product RangeetherCON Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for NE8MC-B
1 Product Found
Product Overview
The NE8MC-B is a 8-contact RJ45 Cable Connector with polyamide (PA6) boot, black chromium-plated zinc die-cast (ZnAl4Cu1) shell and polyacetal (POM) strain relief. The RJ45 cable connector carrier for preassembled RJ45 plugs consists of shell, fixing disk, chuck, bushing and boot. The etherCON cable connector carrier upgrades a conventional RJ45 connector to an extremely robust lockable solution. The RJ45 system for harsh and demanding environment.
- Rugged die-cast shell and unique chuck type strain relief
- Designed to prevent breakage of fragile components of standard RJ45 connectors
- Allows assembly of preassembled conventional RJ45 cables
- 8mm Maximum cable outer diameter
- ≤20N insertion and withdrawal force
- <gt/>1000-cycle Lifetime (mating)
- -30 to +80°C Temperature range
Applications
Industrial
Technical Specifications
Connector Type
RJ45
Port Configuration
1 x 1 (Port)
Gender
Plug
IP Rating
-
Connector Orientation
Vertical
Magnetics
Without Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (27-Jun-2018)
Modular Connector Type
RJ45 Plug
No. of Positions / Loaded Contacts (per Port)
8P8C
LAN Category
-
Connector Mounting
Cable Mount
Shielding
Unshielded
LEDs
Without LED
Product Range
etherCON Series
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate