ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Video Processing
                                                                                                    4. Video Processors
                                                                                                    Print Page

                                                                                                    TW8811-LD2-GR

                                                                                                    Display TFT Controller, 480p, 720p, 1080i, 1.8V to 3.3V Supply, 2 Wire, Serial Interface, LQFP-208

                                                                                                    RENESAS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    RENESAS TW8811-LD2-GR
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoTW8811-LD2-GR
                                                                                                    Newark Part No.12T8565
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 21 week(s)

                                                                                                    Product Information

                                                                                                    RENESAS
                                                                                                    ManufacturerRENESAS
                                                                                                    Manufacturer Part NoTW8811-LD2-GR
                                                                                                    Newark Part No.12T8565
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeTFT Flat Panel Controller with Decoder
                                                                                                    No. of Digits-
                                                                                                    No. of Segments-
                                                                                                    Supply Voltage Min-
                                                                                                    Supply Voltage Max3.3V
                                                                                                    Driver Case StyleLQFP
                                                                                                    IC Case / PackageQFP
                                                                                                    No. of Pins208Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Interface Type2 Wire, Serial
                                                                                                    Operating Temperature Max85°C
                                                                                                    Qualification-
                                                                                                    Interfaces2 Wire, Serial
                                                                                                    Product Range-
                                                                                                    MSL-
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    TFT Flat Panel Controller with Decoder

                                                                                                    No. of Segments

                                                                                                    -

                                                                                                    Supply Voltage Max

                                                                                                    3.3V

                                                                                                    IC Case / Package

                                                                                                    QFP

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    Interfaces

                                                                                                    2 Wire, Serial

                                                                                                    MSL

                                                                                                    -

                                                                                                    No. of Digits

                                                                                                    -

                                                                                                    Supply Voltage Min

                                                                                                    -

                                                                                                    Driver Case Style

                                                                                                    LQFP

                                                                                                    No. of Pins

                                                                                                    208Pins

                                                                                                    Interface Type

                                                                                                    2 Wire, Serial

                                                                                                    Qualification

                                                                                                    -

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (3)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)