Print Page
Image is for illustrative purposes only. Please refer to product description.

701 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.420 |
Price for:Each
Minimum: 1
Multiple: 1
$9.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT27C4096-55JU
Newark Part No.12T1366
Technical Datasheet
Memory Size4Mbit
Memory Density4Mbit
EPROM Memory Configuration256K x 16bit
Memory Configuration256K x 16bit
No. of Pins44Pins
Memory Case StyleLCC
IC Case / PackageLCC
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Access Time55ns
Operating Temperature Max85°C
PackagingEach
Product Range-
RoHS Phthalates CompliantYes
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
4Mbit
EPROM Memory Configuration
256K x 16bit
No. of Pins
44Pins
IC Case / Package
LCC
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Memory Density
4Mbit
Memory Configuration
256K x 16bit
Memory Case Style
LCC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Access Time
55ns
Packaging
Each
RoHS Phthalates Compliant
Yes
SVHC
No SVHC (04-Feb-2026)
Alternatives for AT27C4096-55JU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability