Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNKK SWITCHES
Manufacturer Part NoCWSB21FAFF
Newark Part No.09X8816
Product RangeCWSB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.140 |
| 10+ | $9.760 |
| 25+ | $9.490 |
| 50+ | $8.840 |
| 100+ | $8.130 |
| 250+ | $7.230 |
| 500+ | $6.550 |
| 1000+ | $6.210 |
Price for:Each
Minimum: 1
Multiple: 1
$10.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoCWSB21FAFF
Newark Part No.09X8816
Product RangeCWSB Series
Technical Datasheet
Switch OperationOn-None-Off
Contact ConfigurationDPST
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product RangeCWSB Series
Contact Current AC Max9A
Contact Current Max9A
Contact Voltage AC Nom125V
Contact Voltage VAC125V
Contact Current DC Max-
Contact Voltage VDC-
Panel Cutout Height19mm
Panel Cutout Width13mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect
SVHCNo SVHC (15-Jan-2018)
Product Overview
The CWSB21FAFF is a DPST illuminated Panel-mount Rocker Switch with ON-None-OFF operation and 0.187-inch quick-connect terminal connection. It has black housing with snap-in mounting. The single-break and snap-acting contact mechanism gives smooth actuation and audible feedback.
- Full-face, bright LED illumination with green for visible status indication
- Interior shield prevents arcing due to carbon contamination of the rocker
- Front panel mounting
- Stable stationary contact construction assures high reliability
- Offset terminal alignment provides outstanding insulation resistance and dielectric strength
- Quick-make, quick-break characteristic limits arcing and prolongs electrical life
- Neon lamp suited to 125VAC applications
Applications
Industrial
Technical Specifications
Switch Operation
On-None-Off
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current AC Max
9A
Contact Voltage AC Nom
125V
Contact Current DC Max
-
Panel Cutout Height
19mm
Panel Cutout Diameter
-
SVHC
No SVHC (15-Jan-2018)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
CWSB Series
Contact Current Max
9A
Contact Voltage VAC
125V
Contact Voltage VDC
-
Panel Cutout Width
13mm
Switch Terminals
Quick Connect
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability