Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Switches & Relays
                                                                                                    3. Switches
                                                                                                    4. Switch Components
                                                                                                    5. Switch Bezels
                                                                                                    Print Page

                                                                                                    BEZ 900-IP

                                                                                                    Switch Bezel, 900 Series 3 1/2-Digit LCD Panel Meters

                                                                                                    LASCAR
                                                                                                    LASCAR BEZ 900-IP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoBEZ 900-IP
                                                                                                    Newark Part No.02H6395
                                                                                                    Your Part Number
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$33.580
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $33.58
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    LASCAR
                                                                                                    ManufacturerLASCAR
                                                                                                    Manufacturer Part NoBEZ 900-IP
                                                                                                    Newark Part No.02H6395
                                                                                                    For Use With900 Series 3 1/2-Digit LCD Panel Meters
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (14-Jun-2023)

                                                                                                    Product Overview

                                                                                                    The BEZ900-IP is a panel-mount Bezel made of metal and glass window. When used in conjunction with a panel mounted 900 series instrument, this bezel offers the assembly an IP67/NEMA-4X rating from the front. This bezel uses the same panel cut-out as the bezel supplied with a 900 series module, ensuring full compatibility with existing panels. The screw fixings allow for a quick and easy assembly of the module and bezel in the panel. A robust and attractive alloy construction gives the product a professional finish. It is ideally suited for applications where the ingress of moisture or particles poses a problem. This is a popular part, normally stocked in high quantity and suitable for new designs. It is suitable for use with DMX 973B, DPM 942, DPM 950, DPM 950S and DTM 995.

                                                                                                    • Easy assembly
                                                                                                    • Attractive appearance

                                                                                                    Technical Specifications

                                                                                                    For Use With

                                                                                                    900 Series 3 1/2-Digit LCD Panel Meters

                                                                                                    SVHC

                                                                                                    No SVHC (14-Jun-2023)

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (14-Jun-2023)