Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.790 |
Price for:Each
Minimum: 1
Multiple: 1
$87.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEXCELTA
Manufacturer Part No162C-RTCopy
Newark Part No.74T6618
Technical Datasheet
Tweezer TypePrecision
Tweezer Tip TypeStraight, Pointed
Overall Length125mm
Tip StyleStyle 162C
Tweezer Body MaterialStainless Steel Body
Tweezer Tip MaterialPEEK (Polyether Ether Ketone) Tip
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Straight soft replaceable tip tweezer is 5” long with .080” wide tips. Peek is a high temperature thermoplastic with excellent chemical resistance. The surface resistivity is 10⁴ - 10⁵ ohms/sq. They feature finger serrations for added control. The bodies are made of antimagnetic stainless steel (316L).
- Replacement tips included 2 screws and 2 tips
Technical Specifications
Tweezer Type
Precision
Overall Length
125mm
Tweezer Body Material
Stainless Steel Body
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 162C
Tweezer Tip Material
PEEK (Polyether Ether Ketone) Tip
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate