Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part NoQ6015LT
Newark Part No.12J0524
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Product Information
ManufacturerLITTELFUSE
Manufacturer Part NoQ6015LT
Newark Part No.12J0524
Technical Datasheet
Peak Repetitive Off State Voltage600V
On State RMS Current15A
Triac Case StyleTO-220AB
Gate Trigger Current Max (QI), Igt1.5A
Gate Trigger Voltage Max-
Peak Non Repetitive Surge Current167A
Peak Gate Power-
Holding Current Max70mA
No. of Pins3Pins
Operating Temperature Max125°C
Peak On State Voltage1.6V
Thyristor MountingThrough Hole
Product Range-
MSL-
SVHCTo Be Advised
Product Overview
The Q6015LT is a Teccor® internally triggered Quadrac TRIAC designed for AC switching and phase control applications. This Teccor® Thyristor is TRIAC and DIAC in a single package, which saves user expense by eliminating the need for separate TRIAC and DIAC components. It normally operates in quadrants I and III triggered from AC line.
- Glass-passivated junctions
- Surge capability up to 200A
- 600V Voltage rating
Applications
Safety, Automation & Process Control, Lighting, HVAC, Consumer Electronics, Industrial, Power Management
Technical Specifications
Peak Repetitive Off State Voltage
600V
Triac Case Style
TO-220AB
Gate Trigger Voltage Max
-
Peak Gate Power
-
No. of Pins
3Pins
Peak On State Voltage
1.6V
Product Range
-
SVHC
To Be Advised
On State RMS Current
15A
Gate Trigger Current Max (QI), Igt
1.5A
Peak Non Repetitive Surge Current
167A
Holding Current Max
70mA
Operating Temperature Max
125°C
Thyristor Mounting
Through Hole
MSL
-
Technical Docs (2)
Alternatives for Q6015LT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate