1. Home
                                                                                                    2. Passive Components
                                                                                                    3. Capacitors
                                                                                                    4. Aluminium Electrolytic Capacitors
                                                                                                    5. Miscellaneous Aluminium Electrolytic Capacitors
                                                                                                    Print Page

                                                                                                    EEFCD1B220R

                                                                                                    ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 12.5V, 20%, SMD

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC EEFCD1B220R
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEEFCD1B220R
                                                                                                    Newark Part No.
                                                                                                    Full Reel01X1128
                                                                                                    Re-Reel25M9135
                                                                                                    Cut Tape25M9135
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 22 week(s)
                                                                                                    Packaging Options

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoEEFCD1B220R
                                                                                                    Newark Part No.
                                                                                                    Full Reel01X1128
                                                                                                    Re-Reel25M9135
                                                                                                    Cut Tape25M9135
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product Overview

                                                                                                    The CD series Conductive Polymer Aluminium Surface Mount Capacitor features stable temperature characteristics, frequency characteristics and high safety made possible by self-recovery function (no ignition). It is used in tablet PC, notebook PC, desktop PC, base station, server/data centre, USB charge/non-contact charge, PLC/Industrial PC, motor driver/inverter, FA equipment, measuring instrument, power supply, Hems/Bems/Fems, smart meter, security camera, home information, appliances, amusement, electric tools, lightning and OA equipment. It is also used in FPGA power line of the communications and industrial, GPU power line of the graphics card.

                                                                                                    • 2 to 16VDC Rated voltage range
                                                                                                    • 2.2 to 560μF Nominal capacitance range
                                                                                                    • Low ESR
                                                                                                    • Excellent noise-absorbent Characteristics
                                                                                                    • Line-up of 1mm (maximum) thick low-profile products
                                                                                                    • Low ESL type adopting three-terminal structure available
                                                                                                    • Long life compared to general electrolytic capacitors
                                                                                                    • Low profile

                                                                                                    Applications

                                                                                                    Power Management, Computers & Computer Peripherals, Communications & Networking, Motor Drive & Control, Medical, Metering, Security, Automation & Process Control

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Alternatives for EEFCD1B220R

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS