Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FD13
Newark Part No.12C0923
Your Part Number
Technical Datasheet
209 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $212.940 |
| 5+ | $199.290 |
| 10+ | $188.370 |
| 25+ | $176.540 |
| 50+ | $167.440 |
| 100+ | $159.250 |
Price for:Each
Minimum: 1
Multiple: 1
$212.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE3T-FD13
Newark Part No.12C0923
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The PM series small U-shaped micro Photoelectric Sensor with amplifier built-in. All models are equipped with two independent outputs Light-ON and Dark-ON. Hence, one model suffices even if the output is to be used differently, depending upon the location of use. Also, since two independent outputs have been provided, cumbersome handling of the output conversion control input or fear of logic inversion due to a cable break, is eliminated. The sensor can be connected to the existing wiring as it is. Easy to maintain connector type models are available. Its exclusive connector is the hookup connector.
- Wide variety of 12 shapes and 24 models is available
- Meets global requirements
- PNP/NPN open collector output
- 5mm 0.197" Sensing range
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability