ALPHAWIRE
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
                                                                                                    2. Tools & Production Supplies
                                                                                                    3. Tape
                                                                                                    4. Electronic Tape
                                                                                                    5. Copper, Aluminium Tape
                                                                                                    Print Page

                                                                                                    1194

                                                                                                    Tape, EMI/RFI Shielding, Copper Foil, 10" L x 7.7" W

                                                                                                    Date/Lot Code

                                                                                                    3M
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    3M 1194
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No1194
                                                                                                    Newark Part No.09R2406
                                                                                                    Product Range1194 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051128558119 80611420342
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 4 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$225.870
                                                                                                    5+$213.840
                                                                                                    10+$203.150
                                                                                                    20+$193.800
                                                                                                    50+$187.110
                                                                                                    Price for:Pack of 10
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $225.87
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    3M
                                                                                                    Manufacturer3M
                                                                                                    Manufacturer Part No1194
                                                                                                    Newark Part No.09R2406
                                                                                                    Product Range1194 Series
                                                                                                    Also Known AsGTIN UPC EAN: 00051128558119 80611420342
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Adhesive TypePressure Sensitive Acrylic Adhesive
                                                                                                    Tape Backing MaterialCopper Foil
                                                                                                    Tape TypeCopper
                                                                                                    Tape Length - Metric254mm
                                                                                                    ConductivityNon-Conductive
                                                                                                    Tape Length - Imperial10"
                                                                                                    Total Tape Thickness2.6 mil (0.066 mm)
                                                                                                    Roll Length - Imperial36yard
                                                                                                    Roll Length - Metric33m
                                                                                                    Tape Width - Imperial0.47"
                                                                                                    Tape Width - Metric12mm
                                                                                                    Product Range1194 Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 1194 is an EMI Shielding Tape with adhesive-backed foil for EMI (electromagnetic interference) shielding and grounding application. Tape is a smooth backed copper tape that features the same high quality solvent-resistant, acrylic adhesive. Good solderability for applications like connector and cable shielding, grounding, electrostatic shielding between transformer windings, outer wrap for coils and attachment of connector tabs on rolled film-and-foil capacitors.

                                                                                                    • Excellent shielding effectiveness
                                                                                                    • Long-term durability and reliability
                                                                                                    • Smooth backing
                                                                                                    • Non-conductive adhesive

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Notes

                                                                                                    Any width or custom configuration available upon request

                                                                                                    Technical Specifications

                                                                                                    Adhesive Type

                                                                                                    Pressure Sensitive Acrylic Adhesive

                                                                                                    Tape Type

                                                                                                    Copper

                                                                                                    Conductivity

                                                                                                    Non-Conductive

                                                                                                    Total Tape Thickness

                                                                                                    2.6 mil (0.066 mm)

                                                                                                    Roll Length - Metric

                                                                                                    33m

                                                                                                    Tape Width - Metric

                                                                                                    12mm

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Tape Backing Material

                                                                                                    Copper Foil

                                                                                                    Tape Length - Metric

                                                                                                    254mm

                                                                                                    Tape Length - Imperial

                                                                                                    10"

                                                                                                    Roll Length - Imperial

                                                                                                    36yard

                                                                                                    Tape Width - Imperial

                                                                                                    0.47"

                                                                                                    Product Range

                                                                                                    1194 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product