Print Page
Image is for illustrative purposes only. Please refer to product description.

286 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.950 |
| 25+ | $6.310 |
| 100+ | $5.730 |
| 250+ | $5.450 |
| 500+ | $5.170 |
| 1000+ | $4.970 |
| 2500+ | $4.820 |
Price for:Each
Minimum: 1
Multiple: 1
$7.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No59065-030
Newark Part No.11M1788
Technical Datasheet
Sensor TypeReed Sensor
Sensing Distance Max-
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCTo Be Advised
Product Overview
The 59065-030 is a small plastic Barrel Sensor with a 5/16-inch x 24 thread and 38.1mm long. This sensor features SPDT normally closed contacts and is capable of switching up to 265VAC/300VDC at 10VA. This sensor operates through non-ferrous materials such as wood, plastic or aluminum with simple installation and adjustment using supplied retaining nuts.
- Magnetically-operated proximity sensor
- Threaded barrel with retaining nuts
- Excellent for switching microcontroller logic level loads
- Customer-defined sensitivity
Applications
Sensing & Instrumentation, Security, Industrial, Automation & Process Control
Technical Specifications
Sensor Type
Reed Sensor
Sensor Mounting
Cable
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
-
Supply Current
250mA
Operating Temperature Max
105°C
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability