Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMTEC
Manufacturer Part NoUSBR-B-S-S-O-TH
Newark Part No.10R6833
Product RangeUSBR Series
Your Part Number
2,452 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 50+ | $2.120 |
| 100+ | $1.670 |
| 500+ | $1.000 |
| 1000+ | $0.883 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoUSBR-B-S-S-O-TH
Newark Part No.10R6833
Product RangeUSBR Series
Technical Datasheet
USB Connector TypeUSB Type B
USB StandardUSB 2.0
No. of Positions4Positions
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeUSBR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The USBR-B series from Samtec is a high retention USB 2.0 type B interface. USB 2.0 interface supports data transfer rate of up to 480Mbit/s.
- Standard and rugged USB 2.0 interface
- High temperature thermoplastic insulator available in different colours
- Phosphor bronze with gold plated contacts
- Nickel plating on shell and tin plating on tails
- Current rating is 1A
- Voltage rating is 30VAC
- Operating temperature range from -50°C to 85°C
- Minimum withdrawal force is 15N
- Single shell type
- Available in vertical and right angle orientations
Applications
Industrial, Portable Devices, Communications & Networking
Technical Specifications
USB Connector Type
USB Type B
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
USBR Series
USB Standard
USB 2.0
No. of Positions
4Positions
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for USBR-B-S-S-O-TH
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability