Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE53-CNBN2
Newark Part No.10R5236
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $107.170 |
| 5+ | $102.490 |
| 10+ | $100.150 |
| 25+ | $90.320 |
| 50+ | $83.770 |
| 100+ | $79.560 |
| 250+ | $77.220 |
Price for:Each
Minimum: 1
Multiple: 1
$107.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoE53-CNBN2
Newark Part No.10R5236
Technical Datasheet
Thermocouple Type-
Operating Temperature Max55°C
Operating Temperature Min-10°C
Temperature Accuracy ±0.3%
Output Voltage Max-
Output Voltage Min-
Product Range-
SVHCTo Be Advised
Product Overview
The E53-CNBN2 is a Controller Option Unit for use with the E5CN basic type digital temperature controller. The 48 x 48mm basic temperature controller offers Enhanced functions and performance. The improved indication accuracy and preventive maintenance function.
- Event inputs
- 150Ω Maximum current input impedance
- 1MΩ Minimum voltage input impedance
- 20MΩ at 500VDC Minimum insulation resistance
- 2300VAC at 50 or 60Hz for 1 minute Dielectric strength
Applications
Automation & Process Control
Technical Specifications
Thermocouple Type
-
Operating Temperature Min
-10°C
Output Voltage Max
-
Product Range
-
Operating Temperature Max
55°C
Temperature Accuracy ±
0.3%
Output Voltage Min
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate