Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXH-24D
Newark Part No.10M6483
Product Range750 Series
Your Part Number
Technical Datasheet
428 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $163.390 |
Price for:Each
Minimum: 1
Multiple: 1
$163.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSCHNEIDER ELECTRIC/LEGACY RELAY
Manufacturer Part No750XBXH-24D
Newark Part No.10M6483
Product Range750 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current12A
Product Range750 Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsPlug In
Contact Voltage VDC28V
Contact MaterialSilver Alloy
Coil Resistance470ohm
SVHCTo Be Advised
Product Overview
The 750XBXH-24D is a General-purpose Relay with DPDT silver alloy contacts and quick-connect terminals. This 750H-series socket mount relay features octal style mounting robust and historically-proven mounting platform that provides excellent structural support. Socket mountable simplifies installation and maintenance while also allowing the use of protection modules, hold-down clips and other accessories. Hermetically sealed complies with UL class I division 2 for hazardous locations groups A, B, C and D, sealed for wash down conditions.
- Hermetically sealed cover
- 1500VAC (rms) Dielectric strength between coil and contact
- 100000 operations Electrical life
- 20ms Operate time
- -40 to 55°C Ambient operating temperature range
- IP67 Protection rating
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
12A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Plug In
Contact Material
Silver Alloy
SVHC
To Be Advised
Coil Voltage
24VDC
Product Range
750 Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
28V
Coil Resistance
470ohm
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate