Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 25+ | $13.220 |
Price for:Each
Minimum: 100
Multiple: 100
$1,322.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerZF
Manufacturer Part NoVN101503
Newark Part No.10M5282
Technical Datasheet
Magnetometer Interface-
Magnetic Field Min-
Magnetic Field Max-
Resolution (Gauss)-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The VN101503 is a Digital Vane Proximity Sensor comes in a rugged, over-molded plastic housing with 24AWG x 150mm flying leads. Open collector (sinking or NPN) output can be used with bipolar or CMOS logic circuits with suitable pull up resistor. The recommended vane parameters are low carbon material at least 0.04-inch thick, should penetrate to a depth <lt/>0.12-inch from bottom of sensor slot. It is made of glass-filled polyester body.
- Reliable and repeatable
- No mechanical contacts to wear out
Applications
Sensing & Instrumentation
Technical Specifications
Magnetometer Interface
-
Magnetic Field Max
-
Product Range
-
Magnetic Field Min
-
Resolution (Gauss)
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate