1. Home
                                                                                                    2. Connectors
                                                                                                    3. Terminal Blocks & Accessories
                                                                                                    4. Wire-To-Board Terminal Blocks
                                                                                                    Print Page

                                                                                                    DMB-4770-T3

                                                                                                    Wire-To-Board Terminal Block, 5.08 mm, 3 Positions, 24 AWG, 12 AWG, 2.5 mm², Screw

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES DMB-4770-T3
                                                                                                    BUD INDUSTRIES DMB-4770-T3
                                                                                                    BUD INDUSTRIES DMB-4770-T3
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoDMB-4770-T3
                                                                                                    Newark Part No.55W6175
                                                                                                    Your Part Number
                                                                                                    68 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.020
                                                                                                    10+$3.390
                                                                                                    25+$3.270
                                                                                                    50+$3.170
                                                                                                    100+$3.090
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.02
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoDMB-4770-T3
                                                                                                    Newark Part No.55W6175
                                                                                                    Pitch Spacing5.08mm
                                                                                                    No. of Positions3Positions
                                                                                                    Wire Size AWG Min24AWG
                                                                                                    Wire Size AWG Max12AWG
                                                                                                    Conductor Area CSA2.5mm²
                                                                                                    Wire Connection MethodScrew
                                                                                                    Rated Current24A
                                                                                                    Rated Voltage250V
                                                                                                    Block OrientationThrough Hole Right Angle
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    The DMB-4770-T3 is a 3-position 5.08mm Terminal Connector for use with terminal block and PCB and it is available for rear board location. 2.5mm² conductor area, screw wire connection method and it has 12AWG maximum 24AWG minimum wire size.

                                                                                                    • 300V Rated voltage
                                                                                                    • 20A Rated current
                                                                                                    • 2000VAC/minute Insulation withstand voltage
                                                                                                    • 500MΩ Insulation resistance or more at 500VDC
                                                                                                    • 4kg.cm Torque

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    Pitch Spacing

                                                                                                    5.08mm

                                                                                                    Wire Size AWG Min

                                                                                                    24AWG

                                                                                                    Conductor Area CSA

                                                                                                    2.5mm²

                                                                                                    Rated Current

                                                                                                    24A

                                                                                                    Block Orientation

                                                                                                    Through Hole Right Angle

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    No. of Positions

                                                                                                    3Positions

                                                                                                    Wire Size AWG Max

                                                                                                    12AWG

                                                                                                    Wire Connection Method

                                                                                                    Screw

                                                                                                    Rated Voltage

                                                                                                    250V

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)