1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC Open Frame Power Supplies
                                                                                                    Print Page

                                                                                                    ZWQ80-5224/L

                                                                                                    AC/DC Open Frame Power Supply (PSU), ITE, 4 Output, 104W @ 30CFM, 80 W, 85V AC to 265V AC

                                                                                                    TDK-LAMBDA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TDK-LAMBDA ZWQ80-5224/L
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoZWQ80-5224/L
                                                                                                    Newark Part No.10K0800
                                                                                                    Product RangeZWQ80 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 55 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$201.030
                                                                                                    10+$194.310
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $201.03
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoZWQ80-5224/L
                                                                                                    Newark Part No.10K0800
                                                                                                    Product RangeZWQ80 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outputs4 Output
                                                                                                    Power Rating (Forced Cooling)104W @ 30CFM
                                                                                                    Power Rating (Convection Cooling)80W
                                                                                                    Input Voltage VAC85V AC to 265V AC
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Output Voltage - Output 15V
                                                                                                    Output Current - Output 18A
                                                                                                    Output Voltage - Output 212V
                                                                                                    Output Current - Output 22A
                                                                                                    Output Voltage - Output 3-12V
                                                                                                    Output Current - Output 32A
                                                                                                    Output Voltage - Output 424V
                                                                                                    Output Current - Output 41.5A
                                                                                                    Product RangeZWQ80 Series
                                                                                                    SVHCLead

                                                                                                    Product Overview

                                                                                                    ZWQ80-5224/L is a ZWQ series quad output power supply. It includes overpower protection. Application includes factory automation, test and measurement. light industrial equipment. Certified by IEC/UL/CSA/EN62368-1, 60950-1.

                                                                                                    • Input voltage range from 85 to 265VAC (47 to 63Hz), 120 to 370VDC
                                                                                                    • Output voltage is 5V (V1), +12/15V (V2), -12/15V (V3), 24V (V4)
                                                                                                    • Current rating is 10A (V1), 2.5A (A2, A3), 2A (A4) (peak or forced air)
                                                                                                    • Typical efficiency is 72%, maximum output power is 80W (convection), 88.7W (forced air)
                                                                                                    • Power factor corrected, floating adjustable fourth output
                                                                                                    • Low profile, fits in 1U enclosures, adjustable main and fourth output, system optimization
                                                                                                    • Power factor corrected, supports global use, floating fourth output
                                                                                                    • Can be used as positive or negative output
                                                                                                    • Operating temperature range from -10°C to 60°C (convection cooled)
                                                                                                    • Size (W x H x D) is 3.68 x 1.37 x 8.26inch

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Power Rating (Forced Cooling)

                                                                                                    104W @ 30CFM

                                                                                                    Input Voltage VAC

                                                                                                    85V AC to 265V AC

                                                                                                    Output Voltage - Output 1

                                                                                                    5V

                                                                                                    Output Voltage - Output 2

                                                                                                    12V

                                                                                                    Output Voltage - Output 3

                                                                                                    -12V

                                                                                                    Output Voltage - Output 4

                                                                                                    24V

                                                                                                    Product Range

                                                                                                    ZWQ80 Series

                                                                                                    No. of Outputs

                                                                                                    4 Output

                                                                                                    Power Rating (Convection Cooling)

                                                                                                    80W

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Output Current - Output 1

                                                                                                    8A

                                                                                                    Output Current - Output 2

                                                                                                    2A

                                                                                                    Output Current - Output 3

                                                                                                    2A

                                                                                                    Output Current - Output 4

                                                                                                    1.5A

                                                                                                    SVHC

                                                                                                    Lead

                                                                                                    Technical Docs (5)

                                                                                                    Technical Data Sheet EN

                                                                                                    Declaration of Conformity EN

                                                                                                    Safety Data Sheet EN

                                                                                                    CAD Multiple Formats EN

                                                                                                    User Manual EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:Lead