Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC Open Frame Power Supplies
                                                                                                    Print Page

                                                                                                    NV1-452TT-N

                                                                                                    AC/DC Open Frame Power Supply (PSU), ITE, Laboratory Equipment & Medical, 4 Output, 125 W

                                                                                                    TDK-LAMBDA
                                                                                                    TDK-LAMBDA NV1-452TT-N
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoNV1-452TT-N
                                                                                                    Newark Part No.10K0361
                                                                                                    Product RangeNV-Power NV-175 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 37 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$335.690
                                                                                                    10+$320.180
                                                                                                    25+$303.570
                                                                                                    50+$291.380
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $335.69
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TDK-LAMBDA
                                                                                                    ManufacturerTDK-LAMBDA
                                                                                                    Manufacturer Part NoNV1-452TT-N
                                                                                                    Newark Part No.10K0361
                                                                                                    Product RangeNV-Power NV-175 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE, Laboratory Equipment & Medical
                                                                                                    No. of Outputs4 Output
                                                                                                    Power Rating (Forced Cooling)-
                                                                                                    Power Rating (Convection Cooling)125W
                                                                                                    Input Voltage VAC90V AC to 264V AC
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Output Voltage - Output 15V
                                                                                                    Output Current - Output 125A
                                                                                                    Output Voltage - Output 22.7V
                                                                                                    Output Current - Output 215A
                                                                                                    Output Voltage - Output 312V
                                                                                                    Output Current - Output 35A
                                                                                                    Output Voltage - Output 4-12V
                                                                                                    Output Current - Output 41A
                                                                                                    Product RangeNV-Power NV-175 Series
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    NV1-452TT-N is a NV-Power NV-175 series configurable AC/DC power supply.

                                                                                                    • Input voltage range 90 - 264VAC
                                                                                                    • Output of 5V / 25A(ch1), 2.7V / 15A(ch2), 12V / 5A(ch3), -12V / 5A(ch4)
                                                                                                    • High efficiency up to 90% minimizes heat in system
                                                                                                    • Low profile fits 1U applications
                                                                                                    • High power density reduces space requirement
                                                                                                    • Remote sense
                                                                                                    • Overvoltage, overtemperature and shortcircuit protection
                                                                                                    • 3 year warranty
                                                                                                    • Standard, vertical connector
                                                                                                    • 5V / 2A standby option

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE, Laboratory Equipment & Medical

                                                                                                    Power Rating (Forced Cooling)

                                                                                                    -

                                                                                                    Input Voltage VAC

                                                                                                    90V AC to 264V AC

                                                                                                    Output Voltage - Output 1

                                                                                                    5V

                                                                                                    Output Voltage - Output 2

                                                                                                    2.7V

                                                                                                    Output Voltage - Output 3

                                                                                                    12V

                                                                                                    Output Voltage - Output 4

                                                                                                    -12V

                                                                                                    Product Range

                                                                                                    NV-Power NV-175 Series

                                                                                                    No. of Outputs

                                                                                                    4 Output

                                                                                                    Power Rating (Convection Cooling)

                                                                                                    125W

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    Output Current - Output 1

                                                                                                    25A

                                                                                                    Output Current - Output 2

                                                                                                    15A

                                                                                                    Output Current - Output 3

                                                                                                    5A

                                                                                                    Output Current - Output 4

                                                                                                    1A

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)