Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0215AFKP2-S
Newark Part No.09X9922
Product RangeHP02 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.500 |
| 250+ | $1.460 |
| 500+ | $1.300 |
| 1000+ | $1.150 |
Price for:Each
Minimum: 100
Multiple: 100
$150.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoHP0215AFKP2-S
Newark Part No.09X9922
Product RangeHP02 Series
Technical Datasheet
Switch TerminalsSolder
Product RangeHP02 Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Actuator StyleRound Button
Contact Current Max125mA
Contact Voltage DC Nom28V
Actuating Force160gf
Contact Rating125mA at 28VDC
Operating Force1.6N
Switch Dimensions (L x W)6.2mm x 6.2mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Switch Terminals
Solder
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Voltage DC Nom
28V
Contact Rating
125mA at 28VDC
Switch Dimensions (L x W)
6.2mm x 6.2mm
Illumination
Non Illuminated
Product Range
HP02 Series
Switch Mounting
Through Hole
Contact Current Max
125mA
Actuating Force
160gf
Operating Force
1.6N
IP Rating
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for HP0215AFKP2-S
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate