| Quantity | Price |
|---|---|
| 25+ | $15.330 |
| 50+ | $14.020 |
| 100+ | $12.580 |
| 250+ | $11.460 |
Product Information
Product Overview
The FR01AR16PB-W-S is a 16-position non-illuminated sub-miniature Ultra-thin DIP Rotary Switch with straight PC terminals. It has compact dimensions and low profile allows high-density mounting and close stacking of PC boards. Highly visible legend with glass fibre reinforced polyamide shaft actuators with arrow position indication provides trouble-free code setting. It is suited to lead-free solder processing applications because of heat-resistant resin materials. It has slim 0.15-inch body has the low-profile allows for close PCB stacking. Detent mechanism gives crisp, positive action for accurate switch setting. Use of heat-resistant resin allows for vapour-phase and infrared convection reflows soldering.
- UL94V-0 Flammability rating
- 10000 Detent operations minimum mechanical life
- 10000 Detent operations minimum electrical life
- Cam activated movable contact and gold contacts assure contact reliability and continuity
- Contact factory for custom models with 5.08mm terminal spacing
- -25 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
16 Position
-
-
Non Illuminated
5V
1 Pole
-
FR01 Series
100mA
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate