ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Motion Sensors & Position Sensors
                                                                                                    5. Tilt Switches
                                                                                                    6. Non Mercury Tilt Switches
                                                                                                    Print Page

                                                                                                    DSBA1P

                                                                                                    Tilt Switch, DSB Series, PCB, 60 °, 20 mA, PBT

                                                                                                    NKK SWITCHES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    NKK SWITCHES DSBA1P
                                                                                                    ManufacturerNKK SWITCHES
                                                                                                    Manufacturer Part NoDSBA1P
                                                                                                    Newark Part No.09X8839
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$14.720
                                                                                                    5+$13.810
                                                                                                    10+$12.800
                                                                                                    25+$11.790
                                                                                                    50+$10.790
                                                                                                    100+$9.680
                                                                                                    250+$8.820
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $14.72
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    NKK SWITCHES
                                                                                                    ManufacturerNKK SWITCHES
                                                                                                    Manufacturer Part NoDSBA1P
                                                                                                    Newark Part No.09X8839
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor Body MaterialNylon (Polyamide)
                                                                                                    Beam Angle60°
                                                                                                    Output Current20mA
                                                                                                    Switching Voltage-
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (16-Jan-2020)

                                                                                                    Product Overview

                                                                                                    The DSBA1P is a PCB mount contactless Tilt Switch Sensor with ammonia-resistant terminals. The photo interrupter, rather than contacts, ensures high reliability. It has sealed construction for protection from environmental elements, including hydrogen sulfide, sulfur dioxide and nitrogen hydroxide. It has totally sealed body allows process compatibility for time saving automatic soldering and cleaning. Internal steel ball movement allows functionality 360° circumference rotation. The DS series switch is well suited to meet product safety concerns due to normally closed (ON) status. The crimped terminals ensure secure mounting and prevent dislodging during wave soldering.

                                                                                                    • Space saving compact dimensions allow high density mounting
                                                                                                    • Switch is triggered when tilted beyond ±30° of the horizontal

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Industrial

                                                                                                    Technical Specifications

                                                                                                    Sensor Body Material

                                                                                                    Nylon (Polyamide)

                                                                                                    Output Current

                                                                                                    20mA

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Beam Angle

                                                                                                    60°

                                                                                                    Switching Voltage

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jan-2020)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jan-2020)