Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8115FRTZ-T
Newark Part No.
Re-Reel09X6572
Cut Tape09X6572
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8115FRTZ-T
Newark Part No.
Re-Reel09X6572
Cut Tape09X6572
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels1Channels
Control ModeVoltage Mode Control
Supply Voltage Min2.97V
Supply Voltage Max5.5V
IC Case / PackageTQFN
No. of Pins24Pins
IC MountingSurface Mount
Switching Frequency Typ-
Switching Frequency Min150kHz
Switching Frequency Max1.5MHz
Duty Cycle Min10%
Duty Cycle Max90%
TopologySynchronous Buck (Step Down)
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification Standard-
Controller IC Case StyleTQFN
Frequency1.5MHz
Input Voltage36V
Output Current30A
Output Voltage-
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
5.5V
No. of Pins
24Pins
Switching Frequency Typ
-
Switching Frequency Max
1.5MHz
Duty Cycle Max
90%
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Frequency
1.5MHz
Output Current
30A
No. of Channels
1Channels
Supply Voltage Min
2.97V
IC Case / Package
TQFN
IC Mounting
Surface Mount
Switching Frequency Min
150kHz
Duty Cycle Min
10%
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Controller IC Case Style
TQFN
Input Voltage
36V
Output Voltage
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate