ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Optical Sensors
                                                                                                    5. Photoelectric Sensors
                                                                                                    Print Page

                                                                                                    PM2LH10

                                                                                                    Photoelectric Sensor, 8 mm, NPN, 5 to 24 VDC, 100 mA, PM2 Series

                                                                                                    PANASONIC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PANASONIC PM2LH10
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoPM2LH10
                                                                                                    Newark Part No.09X0448
                                                                                                    Product RangePM2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 9pm EST standard shipping
                                                                                                    Available in quantity shown
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$46.290
                                                                                                    5+$44.540
                                                                                                    10+$42.910
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $46.29
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PANASONIC
                                                                                                    ManufacturerPANASONIC
                                                                                                    Manufacturer Part NoPM2LH10
                                                                                                    Newark Part No.09X0448
                                                                                                    Product RangePM2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Sensor TypeMicro Photoelectric Sensor
                                                                                                    Sensing Distance Max8mm
                                                                                                    Sensing MethodReflective
                                                                                                    Output TypeNPN Open Collector
                                                                                                    Product RangePM2 Series
                                                                                                    Connection MethodConnector
                                                                                                    Supply Voltage Min5VDC
                                                                                                    Supply Voltage Max24VDC
                                                                                                    Light Source880nm Infrared LED
                                                                                                    Qualification-
                                                                                                    IP Rating-
                                                                                                    IP Rating-
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    SVHCNo SVHC (23-Jan-2024)

                                                                                                    Product Overview

                                                                                                    PM2LH10 is a PM2 series convergent reflective micro photoelectric sensor with built-in amplifier. Stable detection characteristics are obtained since it is convergent reflective type and senses a limited area. Even a specular background does not affect the sensing performance if the sensor is located 30mm in away from it. Since the sensor is very sensitive, it can detect even a dark object of low reflectivity. A ø0.002 in copper wire can be detected at a distance of 0.197inch under the optimum condition. Applications include sensing capacitors in a tray, positioning and passage confirmation of a printed circuit board.

                                                                                                    • Convergent reflection sensing ensures stable detection
                                                                                                    • Hardly affected by background
                                                                                                    • Dark object detectable, minute object detectable
                                                                                                    • Top sensing type, NPN open-collector transistor output type
                                                                                                    • Sensing range from 0.098 to 0.315inch (convergent point: 0.197inch)
                                                                                                    • Light-ON output operation
                                                                                                    • Enclosure: polycarbonate, terminal part: copper alloy (Ag plated) material
                                                                                                    • Ambient temperature range from -10 to +55°C
                                                                                                    • 0.8ms or less response time, overcurrent protection
                                                                                                    • 5 to 24VDC ±10 % ripple P-P 5 % or less supply voltage

                                                                                                    Technical Specifications

                                                                                                    Sensor Type

                                                                                                    Micro Photoelectric Sensor

                                                                                                    Sensing Method

                                                                                                    Reflective

                                                                                                    Product Range

                                                                                                    PM2 Series

                                                                                                    Supply Voltage Min

                                                                                                    5VDC

                                                                                                    Light Source

                                                                                                    880nm Infrared LED

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    SVHC

                                                                                                    No SVHC (23-Jan-2024)

                                                                                                    Sensing Distance Max

                                                                                                    8mm

                                                                                                    Output Type

                                                                                                    NPN Open Collector

                                                                                                    Connection Method

                                                                                                    Connector

                                                                                                    Supply Voltage Max

                                                                                                    24VDC

                                                                                                    Qualification

                                                                                                    -

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (23-Jan-2024)