Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30MCopy
Newark Part No.10F7535
Also Known As811490011335
Your Part Number
14 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $46.950 |
Price for:Each
Minimum: 1
Multiple: 1
$46.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerJONARD TOOLS
Manufacturer Part NoWSU-30MCopy
Newark Part No.10F7535
Also Known As811490011335
Technical Datasheet
Wrap Tool TypePencil
Wire Wrap StyleModified
Terminal Diagonal Min-
Terminal Diagonal Max3.2mm
Wire Size (AWG)30AWG
Wire Size AWG Max30AWG
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The WSU-30M is a Wrap or Strip or Unwrap Tool with unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade, ideal for bench use or tool kit, in addition to versatility, convenience and reliability the WSU series offers exceptional value.
- 0.53mm Maximum insulation diameter
- 0.91mm Terminal hole
- 0.63mm Square post
Applications
Maintenance & Repair
Technical Specifications
Wrap Tool Type
Pencil
Terminal Diagonal Min
-
Wire Size (AWG)
30AWG
Product Range
-
Wire Wrap Style
Modified
Terminal Diagonal Max
3.2mm
Wire Size AWG Max
30AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate