Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.060 |
| 5+ | $30.500 |
| 10+ | $28.540 |
Price for:Each
Minimum: 1
Multiple: 1
$33.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTS-16
Newark Part No.09R6728
Transducer Function-
Thermostat TypeProgrammable
Thermostat Set Point0°C to +60°C
Reset Temperature-
Contact Rating10A at 240VAC
Switching Temperature-
Contact OperationNormally Open
Switching Voltage Max120VAC
Load TypeResistive
Switching Current Max15A
Thermostat MountingDIN Rail
Thermostat Terminals-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The TS-16 is a din rail mount Tem-Stat Temperature Control with light-gray plastic housing and blue dial. Prevent shut-downs caused by over-heating of electronic or electrical equipment in enclosures. Units react quickly to gradual or sudden temperature changes. Contacts close when temperature reaches designated setting. Temp-Stats can also be used for temperature control in convection and radiant heating applications.
- Contacts remain closed until there is a 12.6F drop in temperature
- Thermostatic bimetal sensor element
Applications
HVAC
Technical Specifications
Transducer Function
-
Thermostat Set Point
0°C to +60°C
Contact Rating
10A at 240VAC
Contact Operation
Normally Open
Load Type
Resistive
Thermostat Mounting
DIN Rail
Product Range
-
Thermostat Type
Programmable
Reset Temperature
-
Switching Temperature
-
Switching Voltage Max
120VAC
Switching Current Max
15A
Thermostat Terminals
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability