1. Home
                                                                                                    2. Development Boards, Evaluation Tools
                                                                                                    3. Power Management Development Kits
                                                                                                    4. Power Management Development Kits - AC / DC
                                                                                                    Print Page

                                                                                                    STEVAL-ISA018V1

                                                                                                    Demonstration Board, 150W Switched Mode Power Supply, Resonant SMPS, Half-Bridge Topology

                                                                                                    STMICROELECTRONICS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    STMICROELECTRONICS STEVAL-ISA018V1
                                                                                                    STMICROELECTRONICS STEVAL-ISA018V1
                                                                                                    STMICROELECTRONICS STEVAL-ISA018V1
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-ISA018V1
                                                                                                    Newark Part No.09R5911
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    STMICROELECTRONICS
                                                                                                    ManufacturerSTMICROELECTRONICS
                                                                                                    Manufacturer Part NoSTEVAL-ISA018V1
                                                                                                    Newark Part No.09R5911
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerSTMicroelectronics
                                                                                                    Silicon Core NumberL6599
                                                                                                    Kit Application TypePower Management
                                                                                                    Application Sub TypeSMPS
                                                                                                    Kit ContentsDemonstration Board L6599
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    STEVAL-ISA018V1 demonstration board presents a high efficiency solution for industrial switched mode power supplies up to 150W continuous output power, with peak power of 240W. The design takes advantage of a resonant approach to minimize switching losses, resulting in efficiency higher than 90%. The design is based on a half bridge topology operated in a resonant manner by means of a resonant LC tank, driven by a dedicated L6599 high voltage resonant controller. The board provides one regulated output, VO of 24V with IO of 6 A and overload capability up to IO of 10A. Output voltage and current are controlled by a secondary side IC (TSM1011), which provides square output regulation, while the overload is managed by thermal protection (PTC) on the output rectifiers.

                                                                                                    • Input voltage range 185V to 265V ac
                                                                                                    • Input frequency range 50/60Hz
                                                                                                    • Output voltage 24V
                                                                                                    • Output power 150W
                                                                                                    • Compliant with standards EN60950 for safety, EN55014 for EMI

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    STMicroelectronics

                                                                                                    Kit Application Type

                                                                                                    Power Management

                                                                                                    Kit Contents

                                                                                                    Demonstration Board L6599

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Core Number

                                                                                                    L6599

                                                                                                    Application Sub Type

                                                                                                    SMPS

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised