2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Sensor Development & Evaluation Kits
                                                                                                  Print Page

                                                                                                  STEVAL-IFS003V1

                                                                                                  ST72F651, STLM75, STDS75, TEMP SENSOR, EVALUATION BOARD

                                                                                                  STMICROELECTRONICS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  STMICROELECTRONICS STEVAL-IFS003V1
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-IFS003V1
                                                                                                  Newark Part No.09R5864
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  STMICROELECTRONICS
                                                                                                  ManufacturerSTMICROELECTRONICS
                                                                                                  Manufacturer Part NoSTEVAL-IFS003V1
                                                                                                  Newark Part No.09R5864
                                                                                                  Application Sub TypeTemperature Sensor
                                                                                                  Kit ContentsBoard Only
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  STEVAL-IFS003V1 evaluation board is to demonstrate the features of temperature sensors STDS75 and STLM75. The board consists of the ST72F651AR6 microcontroller, the STLM75 and STDS75 temperature sensors, and a NAND flash. The temperature sensor is a high-precision CMOS IC with a delta sigma ADC and I2C compatible serial digital interface. The on board delta sigma ADC converts the measured temperature to a digital value that is calibrated in degree Celsius. The sensor also has an alarm output signal . The sensor measures the temperature data and communicates this data to the microcontroller. The board functions in two operating modes that is stand alone/external power mode and USB powered mode. When this product evaluation board is connected to a computer through a USB cable, it will also function as a mass storage device. The default state of the board is mass storage mode, and can be switched to temperature sensor mode using the GUI.

                                                                                                  • ST72F651 microcontroller used for temperature monitoring, data logging and fan speed regulation
                                                                                                  • USB powered board capable of working in stand alone mode using the GUI
                                                                                                  • Measures temperatures from –55deg C to +125deg C
                                                                                                  • Thermometer resolution is user configurable from 9(default) to 12bits
                                                                                                  • Shutdown mode to minimize power consumption

                                                                                                  Applications

                                                                                                  Sensing & Instrumentation

                                                                                                  Technical Specifications

                                                                                                  Application Sub Type

                                                                                                  Temperature Sensor

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Kit Contents

                                                                                                  Board Only

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised