1. Home
                                                                                                    2. Enclosures, Racks & Cabinets
                                                                                                    3. Enclosures, Boxes & Cases
                                                                                                    4. Plastic Enclosures
                                                                                                    Print Page

                                                                                                    PT-11850-PMB

                                                                                                    Plastic Enclosure, Plastibox Style M, UL94-V0, Desktop, ABS, 78.2 mm, 53 mm, 25 mm

                                                                                                    BUD INDUSTRIES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    BUD INDUSTRIES PT-11850-PMB
                                                                                                    BUD INDUSTRIES PT-11850-PMB
                                                                                                    BUD INDUSTRIES PT-11850-PMB
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPT-11850-PMB
                                                                                                    Newark Part No.09R5084
                                                                                                    Your Part Number
                                                                                                    417 In Stock
                                                                                                    Ship in 2-3 days(Supplier Direct Ship)
                                                                                                    Order before 8pm EST Standard Shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.640
                                                                                                    5+$4.250
                                                                                                    10+$3.860
                                                                                                    25+$3.740
                                                                                                    50+$3.630
                                                                                                    100+$3.500
                                                                                                    250+$3.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.64
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    BUD INDUSTRIES
                                                                                                    ManufacturerBUD INDUSTRIES
                                                                                                    Manufacturer Part NoPT-11850-PMB
                                                                                                    Newark Part No.09R5084
                                                                                                    Enclosure TypeDesktop
                                                                                                    Enclosure MaterialABS
                                                                                                    External Height - Metric78.2mm
                                                                                                    External Width - Metric53mm
                                                                                                    External Depth - Metric25mm
                                                                                                    IP Rating-
                                                                                                    Body ColorBlack
                                                                                                    NEMA Rating-
                                                                                                    External Height - Imperial3.08"
                                                                                                    External Width - Imperial2.08"
                                                                                                    External Depth - Imperial1"
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (21-Jan-2025)

                                                                                                    Product Overview

                                                                                                    PT-11850-PMB is a plastibox style M plastic electronic enclosure with mounting bosses.

                                                                                                    • External dimension is 1" x 2.09" x 3.09", internal dimension is 0.8" x 1.93" x 2.93" (L x W x D)
                                                                                                    • Sleek, contemporary styling with rounded corners and edges
                                                                                                    • Mar resistant textured surface
                                                                                                    • Black color
                                                                                                    • Durable, self-extinguishing, ABS plastic material
                                                                                                    • UL94-V0 flammability rating
                                                                                                    • Internal PCB mounting bosses in base
                                                                                                    • Cover is securely attached to the base with four matched screws

                                                                                                    Technical Specifications

                                                                                                    Enclosure Type

                                                                                                    Desktop

                                                                                                    External Height - Metric

                                                                                                    78.2mm

                                                                                                    External Depth - Metric

                                                                                                    25mm

                                                                                                    Body Color

                                                                                                    Black

                                                                                                    External Height - Imperial

                                                                                                    3.08"

                                                                                                    External Depth - Imperial

                                                                                                    1"

                                                                                                    SVHC

                                                                                                    No SVHC (21-Jan-2025)

                                                                                                    Enclosure Material

                                                                                                    ABS

                                                                                                    External Width - Metric

                                                                                                    53mm

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    NEMA Rating

                                                                                                    -

                                                                                                    External Width - Imperial

                                                                                                    2.08"

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (2)

                                                                                                    CAD Multiple Formats EN

                                                                                                    Drawing EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (21-Jan-2025)