Print Page
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.810 |
| 100+ | $5.230 |
| 250+ | $4.850 |
| 500+ | $4.430 |
| 1000+ | $4.090 |
Price for:Each
Minimum: 1
Multiple: 1
$5.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33266
Newark Part No.09R3151
Technical Datasheet
Thermal Resistance3.6°C/W
Packages CooledTO-218, TO-220
External Width - Metric41.6mm
External Height - Metric50.8mm
External Length - Metric25mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.64"
External Height - Imperial2"
External Length - Imperial0.98"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The MC33266 is a vertical-mounting extruded Heat Sink designed for a single TO-218/TO-220 package.
- High power dissipation
- Notched base
- Solderable mounting pins
- Pre-drilled mounting holes
- Black anodize finish
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
3.6°C/W
External Width - Metric
41.6mm
External Length - Metric
25mm
Heat Sink Material
-
External Height - Imperial
2"
External Diameter - Imperial
-
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
TO-218, TO-220
External Height - Metric
50.8mm
External Diameter - Metric
-
External Width - Imperial
1.64"
External Length - Imperial
0.98"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate