ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Circuit Protection
                                                                                                    3. Fuses & Fuse Accessories
                                                                                                    4. Fuse Holders
                                                                                                    Print Page

                                                                                                    TCFH60N

                                                                                                    Fuseholder, Finger Safe, Low Peak, 600V, 60A, CUBEFuse, Screw

                                                                                                    Date/Lot Code

                                                                                                    EATON BUSSMANN
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    EATON BUSSMANN TCFH60N
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoTCFH60N
                                                                                                    Newark Part No.09R2653
                                                                                                    Product RangeCUBEFuse TCFH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Deliveries start from 5/8/2026.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$55.360
                                                                                                    5+$53.980
                                                                                                    10+$52.600
                                                                                                    25+$49.830
                                                                                                    50+$47.060
                                                                                                    100+$44.290
                                                                                                    250+$41.530
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $55.36
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    EATON BUSSMANN
                                                                                                    ManufacturerEATON BUSSMANN
                                                                                                    Manufacturer Part NoTCFH60N
                                                                                                    Newark Part No.09R2653
                                                                                                    Product RangeCUBEFuse TCFH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Fuse Holder TypeCartridge Fuse Holder
                                                                                                    Fuse Current60A
                                                                                                    Fuse Size Held-
                                                                                                    Holder TerminalsScrew
                                                                                                    No. of Fuses1Fuses
                                                                                                    Product RangeCUBEFuse TCFH Series
                                                                                                    Voltage Rating VAC600V
                                                                                                    Voltage Rating VDC300V
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The TCFH60N is a CUBEFuse-series 60A 600VAC/300VDC cartridge Fuse Holder with finger-safe construction, glass filled PBT case, copper alloy and tin-plated interface clips, steel terminals, stainless steel DIN rail spring or panel mount and screw holder terminals. It features smallest fuse and holder footprint of any class fuse installation including class-J, CC, T and RK. DIN rail or panel mount for easy installation. Holders dovetail together to easily achieve the required number of poles and to permit mixing ampacities. All holders accept equal and lower ampere rated indicating and non-indicating time-delay CUBEFuse or fast-acting no need for a fuse reducer. Dual wire rated terminals for wiring ease. High 300kA withstand rating stands up to high fault currents.

                                                                                                    • 18 to 4AWG Single wire
                                                                                                    • 180 to 6AWG Dual wire
                                                                                                    • -40 to 80°C Operating and storage temperature range

                                                                                                    Applications

                                                                                                    Safety

                                                                                                    Technical Specifications

                                                                                                    Fuse Holder Type

                                                                                                    Cartridge Fuse Holder

                                                                                                    Fuse Size Held

                                                                                                    -

                                                                                                    No. of Fuses

                                                                                                    1Fuses

                                                                                                    Voltage Rating VAC

                                                                                                    600V

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Fuse Current

                                                                                                    60A

                                                                                                    Holder Terminals

                                                                                                    Screw

                                                                                                    Product Range

                                                                                                    CUBEFuse TCFH Series

                                                                                                    Voltage Rating VDC

                                                                                                    300V

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code