Same day shipping
                                                                                                    On Thousands of Products
                                                                                                    Our Biggest Range Ever
                                                                                                    Over 1 million products available online
                                                                                                    FREE Technical Support
                                                                                                    Exclusive to Farnell Customers
                                                                                                    1. Home
                                                                                                    2. Power Supplies
                                                                                                    3. AC / DC Converters
                                                                                                    4. AC / DC DIN Rail Mount Power Supplies
                                                                                                    Print Page

                                                                                                    S8AS-24006

                                                                                                    AC/DC DIN Rail Power Supply (PSU), 6 Output, 240 W, 24 V, 3.8 A, 24 V, 3.8 A

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    OMRON INDUSTRIAL AUTOMATION S8AS-24006
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoS8AS-24006
                                                                                                    Newark Part No.09R1277
                                                                                                    Product RangeS8AS Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Delivery estimated post order confirmations.You will be charged on dispatch.
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$2,337.040
                                                                                                    5+$2,248.430
                                                                                                    10+$2,193.050
                                                                                                    25+$2,126.590
                                                                                                    50+$2,082.290
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $2,337.04
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    OMRON INDUSTRIAL AUTOMATION
                                                                                                    ManufacturerOMRON INDUSTRIAL AUTOMATION
                                                                                                    Manufacturer Part NoS8AS-24006
                                                                                                    Newark Part No.09R1277
                                                                                                    Product RangeS8AS Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Power Supply ApplicationsITE
                                                                                                    No. of Outputs6 Output
                                                                                                    Output Power Max240W
                                                                                                    Output Voltage - Output 124V
                                                                                                    Output Current - Output 13.8A
                                                                                                    Output Voltage - Output 224V
                                                                                                    Output Current - Output 23.8A
                                                                                                    Output Voltage - Output 324V
                                                                                                    Output Current - Output 33.8A
                                                                                                    Output Voltage - Output 424V
                                                                                                    Input Voltage AC Min85V
                                                                                                    Output Current - Output 43.8A
                                                                                                    Input Voltage VAC85V AC to 264V AC
                                                                                                    Input Voltage AC Max264V
                                                                                                    Power Supply Output TypeAdjustable, Fixed
                                                                                                    Product RangeS8AS Series
                                                                                                    SVHCTo Be Advised

                                                                                                    Technical Specifications

                                                                                                    Power Supply Applications

                                                                                                    ITE

                                                                                                    Output Power Max

                                                                                                    240W

                                                                                                    Output Current - Output 1

                                                                                                    3.8A

                                                                                                    Output Current - Output 2

                                                                                                    3.8A

                                                                                                    Output Current - Output 3

                                                                                                    3.8A

                                                                                                    Input Voltage AC Min

                                                                                                    85V

                                                                                                    Input Voltage VAC

                                                                                                    85V AC to 264V AC

                                                                                                    Power Supply Output Type

                                                                                                    Adjustable, Fixed

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    No. of Outputs

                                                                                                    6 Output

                                                                                                    Output Voltage - Output 1

                                                                                                    24V

                                                                                                    Output Voltage - Output 2

                                                                                                    24V

                                                                                                    Output Voltage - Output 3

                                                                                                    24V

                                                                                                    Output Voltage - Output 4

                                                                                                    24V

                                                                                                    Output Current - Output 4

                                                                                                    3.8A

                                                                                                    Input Voltage AC Max

                                                                                                    264V

                                                                                                    Product Range

                                                                                                    S8AS Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised