Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON STI
Manufacturer Part NoG9SA-301 AC/DC24Copy
Newark Part No.09R0186
Product RangeG9SA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $328.060 |
Price for:Each
Minimum: 1
Multiple: 1
$328.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON STI
Manufacturer Part NoG9SA-301 AC/DC24Copy
Newark Part No.09R0186
Product RangeG9SA Series
Technical Datasheet
Coil Voltage24VAC/VDC
Contact Configuration3PST-NO
Product RangeG9SA Series
Relay MountingDIN Rail
Contact Current5A
Relay TerminalsScrew
Contact Voltage AC Nom250V
Contact Voltage DC Nom30V
Contact Material-
IP Rating-
Approvals & StandardsCE, CSA, UL
SVHCTo Be Advised
Product Overview
The G9SA series Safety Relay Unit offers a complete line-up of compact units. It has four kinds of 45mm wide units are available as a 3-pole model, 5-pole model and models with 3-pole and 2 OFF-delay poles, as well as a two-hand controller. It is also available in 17.5mm wide expansion units with 3-poles and 3 OFF-delay poles. It is also available in both DIN track mounting and screw mounting are possible.
- Simple expansion connection
- OFF-delay models have 15-step OFF-delay settings
- Conforms to EN ISO13849-1
Applications
Industrial
Warnings
Do not touch the terminals of the G9SA while the power is turned ON, because the terminals are charged and may cause an electric shock.
Technical Specifications
Coil Voltage
24VAC/VDC
Product Range
G9SA Series
Contact Current
5A
Contact Voltage AC Nom
250V
Contact Material
-
Approvals & Standards
CE, CSA, UL
Contact Configuration
3PST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
30V
IP Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for G9SA-301 AC/DC24
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability