2. Power Supplies
                                                                                                  3. AC / DC Converters
                                                                                                  4. AC / DC Front End Rack Mount Power Supplies
                                                                                                  Print Page

                                                                                                  FPS1000-48/PS

                                                                                                  AC/DC Front End Power Supply (PSU), ITE, 1 Output, Adjustable, Fixed, 1.008 kW, 48 V, 21 A

                                                                                                  TDK-LAMBDA
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TDK-LAMBDA FPS1000-48/PS
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoFPS1000-48/PS
                                                                                                  Newark Part No.09K9403
                                                                                                  Product RangeFPS1000 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 49 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$958.610
                                                                                                  10+$852.320
                                                                                                  25+$790.230
                                                                                                  50+$740.380
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $958.61
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  TDK-LAMBDA
                                                                                                  ManufacturerTDK-LAMBDA
                                                                                                  Manufacturer Part NoFPS1000-48/PS
                                                                                                  Newark Part No.09K9403
                                                                                                  Product RangeFPS1000 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Supply ApplicationsITE
                                                                                                  No. of Outputs1 Output
                                                                                                  Power Supply Output TypeAdjustable, Fixed
                                                                                                  Output Power Max1.008kW
                                                                                                  Output Voltage Nom48V
                                                                                                  Output Current Max21A
                                                                                                  Product RangeFPS1000 Series
                                                                                                  Input Voltage VAC85V AC to 265V AC
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  FPS1000-48/PS is a FPS1000 series AC-DC industrial power supply can be, operated in a hot-swap redundant configuration, or used to provide up to 3,000W of bulk power. Up to three power supplies can be fitted in a variety of 19” 1U high racks, for configuration as a single, dual, or triple output. The FPS supplies have internal ORing diodes and current share for automatic parallel operation. AC fail, DC good, remote on/off and a 12V auxiliary outputs are fitted as standard.

                                                                                                  • Input voltage range from 85 - 265VAC / 120 - 360VDC
                                                                                                  • Output voltage is 48VDC, maximum output current is 21A
                                                                                                  • Front AC input configurations
                                                                                                  • Maximum power is 1008W, efficiency of 88% at 230VAC
                                                                                                  • Hotswap capable suitable for N+1 redundancy
                                                                                                  • Full array of signals easier system monitoring
                                                                                                  • Power factor correction is <gt/>0.98 at full load
                                                                                                  • IEC/UL/CSA/EN62368-1, 60950-1 safety approval
                                                                                                  • Class I insulation
                                                                                                  • I2C interface, front IEC320-C14 AC inlet connector

                                                                                                  Technical Specifications

                                                                                                  Power Supply Applications

                                                                                                  ITE

                                                                                                  Power Supply Output Type

                                                                                                  Adjustable, Fixed

                                                                                                  Output Voltage Nom

                                                                                                  48V

                                                                                                  Product Range

                                                                                                  FPS1000 Series

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  No. of Outputs

                                                                                                  1 Output

                                                                                                  Output Power Max

                                                                                                  1.008kW

                                                                                                  Output Current Max

                                                                                                  21A

                                                                                                  Input Voltage VAC

                                                                                                  85V AC to 265V AC

                                                                                                  Technical Docs (5)

                                                                                                  Technical Data Sheet EN

                                                                                                  Safety Data Sheet EN

                                                                                                  CAD Multiple Formats EN

                                                                                                  User Manual EN

                                                                                                  Declaration of Conformity EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)