1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical & Electronic Testing
                                                                                                    4. Calibrators
                                                                                                    Print Page

                                                                                                    9100S-C-156

                                                                                                    Calibrator, Dry-Well, Handheld, Block C, Temperature, 57 mm, 125 mm, 150 mm, ± 0.25°C, 1 kg

                                                                                                    FLUKE CALIBRATION
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FLUKE CALIBRATION 9100S-C-156
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9100S-C-156
                                                                                                    Newark Part No.09K7156
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 9 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$3,270.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $3,270.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FLUKE CALIBRATION
                                                                                                    ManufacturerFLUKE CALIBRATION
                                                                                                    Manufacturer Part No9100S-C-156
                                                                                                    Newark Part No.09K7156
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Calibration TypeTemperature
                                                                                                    External Height57mm
                                                                                                    External Width125mm
                                                                                                    External Depth150mm
                                                                                                    Accuracy± 0.25°C
                                                                                                    Weight1kg
                                                                                                    Operating Temperature Min5°C
                                                                                                    Operating Temperature Max50°C
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The 9100S-C-156 from Fluke Calibration is a handheld dry block calibrator with block C. It is a smallest, lightest and most portable dry-well. It’s simple and convenient to use and has a range to 375°C (707°F) and is perfect for checking RTDs, thermocouples and small bimetal thermometers in the field. With a proprietary Fluke Calibration temperature controller, the 9100S has a display resolution of 0.1 degrees, an accuracy of ±0.5°C, a stability of ±0.1°C and a stabilization time of just five minutes.

                                                                                                    • Temperature ranges from 35°C to 375°C
                                                                                                    • Accuracy to ±0.25°C at 50°C, ±0.25°C at 100°C, ±0.5°C at 375°C, stability of ±0.3°C at 375°C
                                                                                                    • RS232 interface
                                                                                                    • ±0.2°C with sensors of similar size at equal depths within wells
                                                                                                    • Heating time of 9.5 minutes(35°C to 375°C), stabilization of 5mins & cooling time of 14mins
                                                                                                    • Source power of 115VAC (±10%), 55Hz to 65Hz, 1.5A or 230VAC (±10%), 0.8A, 45Hz to 55Hz, 175W
                                                                                                    • Dimension is 57mm x 125mm x 150mm and weight is 1Kg
                                                                                                    • Block "C" has two wells, one well is 3/16" in diameter, the other has a diameter of 1/2

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    HDRC handheld dry-well C, Rugged carrying case.

                                                                                                    Technical Specifications

                                                                                                    Calibration Type

                                                                                                    Temperature

                                                                                                    External Width

                                                                                                    125mm

                                                                                                    Accuracy

                                                                                                    ± 0.25°C

                                                                                                    Operating Temperature Min

                                                                                                    5°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    External Height

                                                                                                    57mm

                                                                                                    External Depth

                                                                                                    150mm

                                                                                                    Weight

                                                                                                    1kg

                                                                                                    Operating Temperature Max

                                                                                                    50°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Y-Ex

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised