Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Product Information
ManufacturerLUMEX
Manufacturer Part NoSSP-01TWB7UWB12
Newark Part No.09J9354
Technical Datasheet
Lamp Base TypeMiniature Wedge
LED ColorBlue
Bulb Size10mm
Power Rating105mW
Wavelength Typ470nm
Luminous Intensity7000mcd
Average Bulb Life-
Supply Voltage12V
Current Rating20mA
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lamp Base Type
Miniature Wedge
Bulb Size
10mm
Wavelength Typ
470nm
Average Bulb Life
-
Current Rating
20mA
SVHC
No SVHC (25-Jun-2025)
LED Color
Blue
Power Rating
105mW
Luminous Intensity
7000mcd
Supply Voltage
12V
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate