ALPHAWIRE
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
                                                                                                    1. Home
                                                                                                    2. Semiconductors - Discretes
                                                                                                    3. Intelligent Power Modules
                                                                                                    Print Page

                                                                                                    IRAMS10UP60B

                                                                                                    Intelligent Power Module (IPM), IGBT, 600 V, 10 A, 2000 Vrms, SIP 1, iMOTION

                                                                                                    INFINEON
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    INFINEON IRAMS10UP60B
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRAMS10UP60B
                                                                                                    Newark Part No.09J4786
                                                                                                    Product RangeiMOTION
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoIRAMS10UP60B
                                                                                                    Newark Part No.09J4786
                                                                                                    Product RangeiMOTION
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    IC TypeIntegrated Power Module
                                                                                                    IPM Power DeviceIGBT
                                                                                                    Motor TypeThree Phase AC
                                                                                                    Voltage Rating (Vces / Vdss)600V
                                                                                                    Current Rating (Ic / Id)10A
                                                                                                    No. of Outputs3Outputs
                                                                                                    Output Current10A
                                                                                                    Isolation Voltage2000Vrms
                                                                                                    Output Voltage450V
                                                                                                    IC Case / PackageSIP
                                                                                                    IPM Case StyleSIP 1
                                                                                                    IPM SeriesiMOTION
                                                                                                    No. of Pins23Pins
                                                                                                    Supply Voltage Min12V
                                                                                                    Supply Voltage Max20V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max150°C
                                                                                                    Qualification-
                                                                                                    Product RangeiMOTION
                                                                                                    MSLMSL 1 - Unlimited
                                                                                                    SVHCNo SVHC (27-Jun-2018)
                                                                                                    Automotive Qualification Standard-
                                                                                                    Driver Case StyleSIP

                                                                                                    Product Overview

                                                                                                    The IRAMS10UP60B is a 600V Integrated Power Module developed and optimized for electronic motor control in appliance applications such as washing machines and refrigerators. Plug N Drive technology offers an extremely compact, high performance AC motor-driver in a single isolated package for a very simple design. An internal shunt is also included and offers easy current feedback and over-current monitor for precise and safe operation. A built-in temperature monitor and over-current protection, along with the short-circuit rated IGBTs and integrated undervoltage lockout function, deliver high level of protection and fail-safe operation. The integration of the bootstrap diodes for the high-side driver section and the single polarity power supply required to drive the internal circuitry, simplify the utilization of the module and deliver further cost reduction advantages.

                                                                                                    • Low VCE (on) non punch through IGBT technology
                                                                                                    • Undervoltage lockout for all channels
                                                                                                    • Matched propagation delay for all channels
                                                                                                    • Schmitt-triggered input logic
                                                                                                    • Cross-conduction prevention logic
                                                                                                    • Lower di/dt gate driver for better noise immunity

                                                                                                    Applications

                                                                                                    Motor Drive & Control, Consumer Electronics

                                                                                                    Technical Specifications

                                                                                                    IC Type

                                                                                                    Integrated Power Module

                                                                                                    Motor Type

                                                                                                    Three Phase AC

                                                                                                    Current Rating (Ic / Id)

                                                                                                    10A

                                                                                                    Output Current

                                                                                                    10A

                                                                                                    Output Voltage

                                                                                                    450V

                                                                                                    IPM Case Style

                                                                                                    SIP 1

                                                                                                    No. of Pins

                                                                                                    23Pins

                                                                                                    Supply Voltage Max

                                                                                                    20V

                                                                                                    Operating Temperature Max

                                                                                                    150°C

                                                                                                    Product Range

                                                                                                    iMOTION

                                                                                                    SVHC

                                                                                                    No SVHC (27-Jun-2018)

                                                                                                    Driver Case Style

                                                                                                    SIP

                                                                                                    IPM Power Device

                                                                                                    IGBT

                                                                                                    Voltage Rating (Vces / Vdss)

                                                                                                    600V

                                                                                                    No. of Outputs

                                                                                                    3Outputs

                                                                                                    Isolation Voltage

                                                                                                    2000Vrms

                                                                                                    IC Case / Package

                                                                                                    SIP

                                                                                                    IPM Series

                                                                                                    iMOTION

                                                                                                    Supply Voltage Min

                                                                                                    12V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    MSL

                                                                                                    MSL 1 - Unlimited

                                                                                                    Automotive Qualification Standard

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (27-Jun-2018)