OMNIVS800
Uninterruptible Power Supply (UPS), Tower, 7 Outlets, 800VA / 475W, 120 V, 120 VAC, 3.5 min

| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | OMNIVS800Copy |
| Newark Part No. | 09J4216 |
| Product Range | OMNI Series |
| Also Known As | GTIN UPC EAN: 037332120953 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 2+ | $276.050 |
Product Information
| Manufacturer | EATON TRIPP LITE |
|---|---|
| Manufacturer Part No | OMNIVS800Copy |
| Newark Part No. | 09J4216 |
| Product Range | OMNI Series |
| Also Known As | GTIN UPC EAN: 037332120953 |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| No. of Outlets | 7Outlets |
| Capacity (VA / W) | 800VA / 475W |
| Input Voltage AC Max | 120V |
| Output Voltage | 120VAC |
| Backup Time - Full Load | 3.5min |
| Product Range | OMNI Series |
| Length | 11" |
| Width | 10.2" |
| Height | 10.8" |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The OMNIVS800 is a 7-outlet 475W line interactive Uninterruptible Power Supply (UPS) System offers voltage regulation, surge suppression and long lasting battery support for personal computers, inter-networking equipment and other sensitive electronics. Internal UPS circuits support entry level PC systems for up to 60 minutes during power failures so that connected equipment can be shut down without data loss. Automatic Voltage Regulation (AVR) circuits regulate brownouts as low as 89V back to usable levels without using battery power. Offers complete desktop power protection in an attractive black tower configuration. Includes 6 battery supported outlets for computer, monitor and one vital system peripheral, plus 1 additional surge suppression-only outlet for printers and other system accessories not requiring battery support. HID-compliant USB port enables optional unattended system shutdown without data loss in case of extended power failure, USB cable included.
- Corrects brownouts as low as 89V without using battery power
- 6 UPS battery supported outlets, 1 surge-only outlet
- USB port, TEL/DSL/Ethernet protection
- Uninterruptible Power Supply offers voltage regulation, surge suppression
- Supports entry level PCs up to 60 minutes during blackouts to enable shutdown without data loss
- Regulates brownouts as low as 89V back to usable levels without using battery power
- Single line phone/Ethernet suppression jacks protects standard dialup/DSL or Ethernet connections
- 800VA/475W power handling ability supports a variety of sensitive electronic equipment
- Supports battery replacement via built-in access panel
Applications
Power Management
Contents
OMNIVS800 Line interactive UPS, USB and telephone cable, User manual.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Capacity (VA / W) | 800VA / 475W |
| Output Voltage | 120VAC |
| Product Range | OMNI Series |
| Width | 10.2" |
| SVHC | No SVHC (08-Jul-2021) |
| No. of Outlets | 7Outlets |
|---|---|
| Input Voltage AC Max | 120V |
| Backup Time - Full Load | 3.5min |
| Length | 11" |
| Height | 10.8" |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |