1. Home
                                                                                                    2. Connectors
                                                                                                    3. Plug & Socket Connectors & Components
                                                                                                    4. Plug & Socket Connector Housings
                                                                                                    Print Page

                                                                                                    1327FP-BK

                                                                                                    Connector Housing, Finger Proof, Red, PP15/45 Powerpole Series, Hermaphroditic, 1 Positions

                                                                                                    Date/Lot Code

                                                                                                    ANDERSON POWER PRODUCTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANDERSON POWER PRODUCTS 1327FP-BK
                                                                                                    ANDERSON POWER PRODUCTS 1327FP-BK
                                                                                                    ANDERSON POWER PRODUCTS 1327FP-BK
                                                                                                    ManufacturerANDERSON POWER PRODUCTS
                                                                                                    Manufacturer Part No1327FP-BK
                                                                                                    Newark Part No.09J4107
                                                                                                    Product RangePP15/45 Powerpole Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    4,797 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$1.050
                                                                                                    25+$0.840
                                                                                                    50+$0.774
                                                                                                    100+$0.685
                                                                                                    250+$0.620
                                                                                                    500+$0.578
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $1.05
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANDERSON POWER PRODUCTS
                                                                                                    ManufacturerANDERSON POWER PRODUCTS
                                                                                                    Manufacturer Part No1327FP-BK
                                                                                                    Newark Part No.09J4107
                                                                                                    Product RangePP15/45 Powerpole Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePP15/45 Powerpole Series
                                                                                                    GenderHermaphroditic
                                                                                                    No. of Positions1Positions
                                                                                                    Pitch Spacing-
                                                                                                    For Use WithPP15/45 Powerpole Finger Proof Connectors
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    The 1327FP is a red Finger Proof Housing for use with the PP15/45 Powerpole finger proof connectors. Improved on the original APP® design by adding ribs to mating interface to protect against accidental contact with live circuits. Meets the requirements of UL1977 section 10.2. Will not mate with standard housings. They can be used for wire-to-wire or wire-to-board applications. Wire sizes from #20AWG (0.75mm²) to #10AWG (6mm²) offer power capabilities up to 55A per pole. Finger proof housings and the ability to incorporate first-mate last-break ground connectors enhance the capabilities of this Powerpole® series.

                                                                                                    • High power density up to 55A in a compact footprint
                                                                                                    • Wire-to wire and wire-to-board configurations
                                                                                                    • Wire and PCB contacts can be used in the same housings
                                                                                                    • Protects against accidental contact with live circuits
                                                                                                    • Low resistance connection
                                                                                                    • Self securing design
                                                                                                    • IP20 Protection rating

                                                                                                    Applications

                                                                                                    Power Management

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PP15/45 Powerpole Series

                                                                                                    No. of Positions

                                                                                                    1Positions

                                                                                                    For Use With

                                                                                                    PP15/45 Powerpole Finger Proof Connectors

                                                                                                    Gender

                                                                                                    Hermaphroditic

                                                                                                    Pitch Spacing

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Alternatives for 1327FP-BK

                                                                                                    1 Product Found

                                                                                                    Associated Products

                                                                                                    8 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code