1. Home
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Sleeving & Tubing
                                                                                                    5. Solder Sleeves
                                                                                                    Print Page

                                                                                                    CWT-3-W122-5

                                                                                                    Solder Sleeve, with Lead, Terminator, 3 mm, Transparent, Polyolefin, 24.5 mm, 22 AWG

                                                                                                    Date/Lot Code

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    TE CONNECTIVITY - RAYCHEM CWT-3-W122-5
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part NoCWT-3-W122-5
                                                                                                    Newark Part No.09J3980
                                                                                                    Product RangeCWT Series
                                                                                                    Also Known As537543-000
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    1,621 In Stock

                                                                                                    Need more?

                                                                                                    Same day shipping
                                                                                                    Order before 8pm EST standard shipping
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$4.070
                                                                                                    10+$3.110
                                                                                                    25+$3.060
                                                                                                    50+$3.000
                                                                                                    100+$2.950
                                                                                                    500+$2.640
                                                                                                    1000+$2.440
                                                                                                    2500+$2.220
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $4.07
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    TE CONNECTIVITY - RAYCHEM
                                                                                                    ManufacturerTE CONNECTIVITY - RAYCHEM
                                                                                                    Manufacturer Part NoCWT-3-W122-5
                                                                                                    Newark Part No.09J3980
                                                                                                    Product RangeCWT Series
                                                                                                    Also Known As537543-000
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Connector TypeTerminator
                                                                                                    Internal Diameter3mm
                                                                                                    Insulator ColourTransparent
                                                                                                    Insulator MaterialPolyolefin
                                                                                                    Insulator Length24.5mm
                                                                                                    Wire Gauge22AWG
                                                                                                    Product RangeCWT Series
                                                                                                    SVHCCadmium

                                                                                                    Product Overview

                                                                                                    The CWT-3-W122-5 is a SolderSleeve™ One-step Terminator provides electrical termination in a wide variety of interconnect applications. The 537543-000 one-step terminator capabilities include terminating wires to component terminals, ground wires to cable shields, terminating coaxial cable and wire-to-wire splicing. A precisely engineered, fluxed solder preform within the heat-shrinkable thermoplastic sleeve provides a completely soldered, strain-relieved, encapsulated termination. The one-piece design of one-step terminators simplifies installation, while their transparent insulation sleeves make inspection easy. SolderSleeve shield grounding terminator provides an environmentally sealed, insulated and encapsulated solder connection for a variety of applications with temperatures ranging from -65 to 200°C.

                                                                                                    • One-piece design
                                                                                                    • M83519/1 and M83519/2 MIL SPEC approved
                                                                                                    • Small size and lightweight
                                                                                                    • Controlled soldering process

                                                                                                    Applications

                                                                                                    Maintenance & Repair, Commercial, Defence, Military & Aerospace, Automotive

                                                                                                    Technical Specifications

                                                                                                    Connector Type

                                                                                                    Terminator

                                                                                                    Insulator Colour

                                                                                                    Transparent

                                                                                                    Insulator Length

                                                                                                    24.5mm

                                                                                                    Product Range

                                                                                                    CWT Series

                                                                                                    Internal Diameter

                                                                                                    3mm

                                                                                                    Insulator Material

                                                                                                    Polyolefin

                                                                                                    Wire Gauge

                                                                                                    22AWG

                                                                                                    SVHC

                                                                                                    Cadmium

                                                                                                    Technical Docs (3)

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Drawing EN

                                                                                                    Associated Products

                                                                                                    2 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:No
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:Cadmium
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code