Product Information
Product Overview
The RNF-100-2-BK-STK is a black flame-retardant Heat Shrink Tubing made of irradiated modified polyolefin and offers 2:1 shrink ratio. It offers excellent physical, chemical and electrical properties. The tubing is designed to provide superior mechanical (strain relief), thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color-coded electrical connections and wire bundles.
- 121°C Minimum full recovery temperature
- 95°C Minimum shrink temperature
- -55 to 135°C Operating temperature range
Applications
Power Management, Automotive, Safety, Medical, Defence, Military & Aerospace, Industrial
Technical Specifications
2:1
50.8mm
4ft
1"
PO (Polyolefin)
No SVHC (25-Jun-2020)
2"
Black
1.2m
25.4mm
RNF-100 Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate