Need more?
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $35.610 | $16.230 |
| 200+ | $24.940 | $16.230 |
Product Information
Product Overview
The RNF-100-MINI-SPL-1/8-BK is a black 1-wall Heat-shrink Tubing made of irradiated modified polyolefin. It is designed to provide superior mechanical, thermal and fluid-resistance performance in demanding environments. Widely used to provide insulation and strain relief of wire terminations and connections. Used for jacketing wire bundles and light-duty harnesses where superior abrasion resistance is a plus. Also used to identify and color code electrical connections and wire bundles. The tubing features superior abrasion and solvent resistance when compared with that of flexible and general purpose polyolefin tubing.
- Resistant to abrasion, fluids, mechanical damage, strain
- Semi-flexible
- Flame-retardant
- -55 to 135°C Operating temperature range
Applications
Maintenance & Repair
Technical Specifications
2:1
3.2mm
60ft
0.062"
PO (Polyolefin)
No SVHC (21-Jan-2025)
0.125"
Black
18.3m
1.6mm
RNF-100 Mini Series
Technical Docs (3)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate