Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRU5016-100Y
Newark Part No.
Full Reel02J3277
Re-Reel09J3023
Cut Tape09J3023
Product RangeSRU5016 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.536 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.473 |
| 5000+ | $0.464 |
| 10000+ | $0.435 |
| 20000+ | $0.411 |
| 30000+ | $0.389 |
| 50000+ | $0.376 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRU5016-100Y
Newark Part No.
Full Reel02J3277
Re-Reel09J3023
Cut Tape09J3023
Product RangeSRU5016 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1A
Inductor ConstructionShielded
Product RangeSRU5016 Series
Saturation Current (Isat)900mA
Power Inductor Case5.2mm x 5.2mm x 1.6mm
Inductance Tolerance± 30%
DC Resistance Max0.084ohm
Product Length5.2mm
Product Width5.2mm
Product Height1.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Saturation Current (Isat)
900mA
Inductance Tolerance
± 30%
Product Length
5.2mm
Product Height
1.6mm
RMS Current (Irms)
1A
Product Range
SRU5016 Series
Power Inductor Case
5.2mm x 5.2mm x 1.6mm
DC Resistance Max
0.084ohm
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRU5016-100Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate