2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    24AA52T-I/MC

                                                                                                    EEPROM, 2 Kbit, 256 x 8bit, I2C, 400 kHz, DFN-EP, 8 Pins

                                                                                                    MICROCHIP
                                                                                                    MICROCHIP 24AA52T-I/MC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No24AA52T-I/MC
                                                                                                    Newark Part No.09J0694
                                                                                                    Product Range2Kbit I2C Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 11 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    100+$0.520
                                                                                                    Price for:Each (Supplied on Full Reel)
                                                                                                    Minimum: 3300
                                                                                                    Multiple: 3300
                                                                                                    $1,716.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part No24AA52T-I/MC
                                                                                                    Newark Part No.09J0694
                                                                                                    Product Range2Kbit I2C Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Density2Kbit
                                                                                                    Memory Size2Kbit
                                                                                                    Memory Configuration256 x 8bit
                                                                                                    EEPROM Memory Configuration256 x 8bit
                                                                                                    Memory Interface TypeSerial I2C (2-Wire)
                                                                                                    InterfacesI2C
                                                                                                    Clock Frequency400kHz
                                                                                                    Clock Frequency Max400kHz
                                                                                                    Memory Case StyleDFN-EP
                                                                                                    IC Case / PackageDFN-EP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min1.8V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range2Kbit I2C Serial EEPROM
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Technical Specifications

                                                                                                    Memory Density

                                                                                                    2Kbit

                                                                                                    Memory Configuration

                                                                                                    256 x 8bit

                                                                                                    Memory Interface Type

                                                                                                    Serial I2C (2-Wire)

                                                                                                    Clock Frequency

                                                                                                    400kHz

                                                                                                    Memory Case Style

                                                                                                    DFN-EP

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    2Kbit I2C Serial EEPROM

                                                                                                    Memory Size

                                                                                                    2Kbit

                                                                                                    EEPROM Memory Configuration

                                                                                                    256 x 8bit

                                                                                                    Interfaces

                                                                                                    I2C

                                                                                                    Clock Frequency Max

                                                                                                    400kHz

                                                                                                    IC Case / Package

                                                                                                    DFN-EP

                                                                                                    Supply Voltage Min

                                                                                                    1.8V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (2)

                                                                                                    Product Change Notice EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)