Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-215297-6
Newark Part No.09H7529
Product RangeAMPMODU HV-100 Series
Your Part Number
44 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 10+ | $2.600 |
| 25+ | $2.480 |
| 50+ | $2.260 |
| 100+ | $2.060 |
| 500+ | $1.840 |
| 1000+ | $1.690 |
| 2500+ | $1.640 |
Price for:Each
Minimum: 1
Multiple: 1
$2.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-215297-6
Newark Part No.09H7529
Product RangeAMPMODU HV-100 Series
Connector SystemsBoard-to-Board
Pitch Spacing2.54mm
No. of Rows1Rows
No. of Contacts16Contacts
Product RangeAMPMODU HV-100 Series
Connector MountingThrough Hole Mount
Contact Termination TypeThrough Hole Straight
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-215297-6 is a 16-way 1-row Vertical Socket with gold-plated phosphor bronze contacts, 2.54mm pitch spacing and through hole termination. Inline contact layout. This vertical socket is suitable for use with printed circuit board.
- Green housing
- UL94V-0 Flammability rating
- 30µinch Plating thickness of contact mating area
- 3A Contact current rating
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
No. of Contacts
16Contacts
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2.54mm
Gender
Receptacle
Product Range
AMPMODU HV-100 Series
Contact Termination Type
Through Hole Straight
Contact Plating
Gold Plated Contacts
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability